Part Details for STS12NH3LL by STMicroelectronics
Results Overview of STS12NH3LL by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS12NH3LL Information
STS12NH3LL by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STS12NH3LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1479 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,12A I(D),SO | 1183 |
|
$0.7002 / $2.0005 | Buy Now |
|
NexGen Digital | 2660 |
|
RFQ |
Part Details for STS12NH3LL
STS12NH3LL CAD Models
STS12NH3LL Part Data Attributes
|
STS12NH3LL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS12NH3LL
STMicroelectronics
12A, 30V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STS12NH3LL
This table gives cross-reference parts and alternative options found for STS12NH3LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS12NH3LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934056988518 | Nexperia | Check for Price | Power Field-Effect Transistor | STS12NH3LL vs 934056988518 |
PI4884,118 | NXP Semiconductors | Check for Price | PI4884 | STS12NH3LL vs PI4884,118 |
PHK12NQ03LT | NXP Semiconductors | Check for Price | TRANSISTOR 11.8 A, 30 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | STS12NH3LL vs PHK12NQ03LT |
BSO4822HUMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 12.7A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | STS12NH3LL vs BSO4822HUMA1 |
PHK12NQ03LT,518 | Nexperia | Check for Price | PHK12NQ03LT - N-channel TrenchMOS logic level FET@en-us SOIC 8-Pin | STS12NH3LL vs PHK12NQ03LT,518 |
PHK12NQ03LT | Nexperia | Check for Price | Power Field-Effect Transistor | STS12NH3LL vs PHK12NQ03LT |
STS12NF30L | STMicroelectronics | Check for Price | 12A, 30V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STS12NH3LL vs STS12NF30L |
STS12NH3LL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STS12NH3LL is 1.65V to 3.6V, although it can operate from 1.5V to 4.5V with reduced performance.
-
The STS12NH3LL has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane or a heat sink to dissipate heat. Ensure good thermal conductivity and avoid thermal resistance to prevent overheating.
-
The maximum current rating for the STS12NH3LL is 12A, but it's recommended to derate the current to 10A or less for reliable operation and to prevent overheating.
-
Use external protection components such as TVS diodes, zener diodes, or voltage regulators to protect the STS12NH3LL from overvoltage. For overcurrent protection, use a current sense resistor and a comparator or a dedicated overcurrent protection IC.
-
Use a 4-layer PCB with a solid ground plane, and ensure that the thermal pad is connected to a thermal ground plane or a heat sink. Keep the high-current paths short and wide, and use vias to connect the thermal pad to the thermal ground plane.