-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 30 V, 0.019 Ohm;, 10 A, SO-8 STripFET(TM); V Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9486
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STS10N3LH5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10010-1-ND
|
DigiKey | MOSFET N-CH 30V 10A 8SO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4253 In Stock |
|
$0.4150 / $1.1000 | Buy Now |
DISTI #
STS10N3LH5
|
Avnet Americas | Trans MOSFET N-CH 30V 10A 8-Pin SO N T/R - Tape and Reel (Alt: STS10N3LH5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4623 / $0.4822 | Buy Now |
DISTI #
511-STS10N3LH5
|
Mouser Electronics | MOSFET N-channel 30 V 10 A SO-8 STripFET RoHS: Compliant | 3357 |
|
$0.4150 / $1.1000 | Buy Now |
|
STMicroelectronics | N-channel 30 V, 0.019 Ohm, , 10 A, SO-8 STripFET(TM), V Power MOSFET RoHS: Compliant Min Qty: 1 | 3357 |
|
$0.5800 / $1.0800 | Buy Now |
|
Future Electronics | STS10N3LH5 Series 10 V 10 A 21 mOhm N-Ch STripFET™ V Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4300 | Buy Now |
|
Future Electronics | STS10N3LH5 Series 10 V 10 A 21 mOhm N-Ch STripFET™ V Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS10N3LH5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS10N3LH5
STMicroelectronics
N-channel 30 V, 0.019 Ohm;, 10 A, SO-8 STripFET(TM); V Power MOSFET
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STS10N3LH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS10N3LH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STS9NF30L | 9A, 30V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8 | STMicroelectronics | STS10N3LH5 vs STS9NF30L |
STS12N3LLH5 | 12A, 30V, 0.0097ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STMicroelectronics | STS10N3LH5 vs STS12N3LLH5 |
STS19N3LLH6 | 19A, 30V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STMicroelectronics | STS10N3LH5 vs STS19N3LLH6 |
STS11N3LLH5 | 11A, 30V, 0.019ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STMicroelectronics | STS10N3LH5 vs STS11N3LLH5 |
FDS2572 | Power Field-Effect Transistor, 4.9A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | STS10N3LH5 vs FDS2572 |