-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST Repetitive Voltage Suppressor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7737
|
Newark | Tvs Diode, Unidir, 188V, Do-201, Product Range:Strvsx Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:188V, Clamping Voltage Max:280V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:209V Rohs Compliant: Yes |Stmicroelectronics STRVS280X02F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$0.0890 | Buy Now |
DISTI #
V72:2272_17656349
|
Arrow Electronics | Diode TVS Single Uni-Dir 188V 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1641 Container: Cut Strips | Americas - 65 |
|
$0.0276 / $0.0290 | Buy Now |
|
Future Electronics | STRVX Series 280 V Clamp Axial Repetitive Voltage Suppressor - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 600Cut Tape/Mini-Reel |
|
$0.3500 / $0.4750 | Buy Now |
|
Rochester Electronics | STRVS280X - EOS 8/20 protection DO-201AD - R RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1544 / $0.1817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STRVS280X02F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STRVS280X02F
STMicroelectronics
ST Repetitive Voltage Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |