Part Details for STRVS185X02E by STMicroelectronics
Overview of STRVS185X02E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STRVS185X02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13723-3-ND
|
DigiKey | TVS DIODE 128VWM 185VC DO15 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Box (TB) |
4161 In Stock |
|
$0.1437 / $0.2169 | Buy Now |
DISTI #
STRVS185X02E
|
Avnet Americas | Diode TVS Single Uni-Dir 128V 2-Pin DO-15 Ammo Pack - Ammo Pack (Alt: STRVS185X02E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
V79:2366_17783814
|
Arrow Electronics | Diode TVS Single Uni-Dir 128V 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1332 | Americas - 4979 |
|
$0.1322 | Buy Now |
DISTI #
26114155
|
Verical | Diode TVS Single Uni-Dir 128V 2-Pin DO-15 T/R Min Qty: 44 Package Multiple: 1 Date Code: 1332 | Americas - 4979 |
|
$0.1322 | Buy Now |
Part Details for STRVS185X02E
STRVS185X02E CAD Models
STRVS185X02E Part Data Attributes
|
STRVS185X02E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STRVS185X02E
STMicroelectronics
ST Repetitive Voltage Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Description | STMicroelectronics STRVS185X02E Uni-Directional TVS Diode, 2-Pin DO-15 | |
Samacsys Manufacturer | STMicroelectronics | |
Samacsys Modified On | 2019-03-26 09:13:13 | |
Total Weight | 400.032 | |
Category CO2 Kg | 8.54 | |
CO2 | 3416.2732799999994 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(a) | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7439-92-1, 1333-86-4, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |