Part Details for STRVS118X02C by STMicroelectronics
Overview of STRVS118X02C by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STRVS118X02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13719-2-ND
|
DigiKey | TVS DIODE 85VWM 118VC SMC Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) |
951 In Stock |
|
$0.3575 / $0.3943 | Buy Now |
DISTI #
STRVS118X02C
|
Avnet Americas | Diode TVS Single Uni-Dir 85V 2-Pin DO-214AB T/R - Tape and Reel (Alt: STRVS118X02C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
V79:2366_17792105
|
Arrow Electronics | Diode TVS Single Uni-Dir 85V 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1319 | Americas - 2475 |
|
$0.3250 | Buy Now |
|
Future Electronics | STRVS Series 95 to 105 VBR Uni Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Bristol Electronics | 2199 |
|
RFQ | ||
|
Quest Components | 1759 |
|
$0.4900 / $1.4000 | Buy Now | |
DISTI #
STRVS118X02C
|
Avnet Americas | Diode TVS Single Uni-Dir 85V 2-Pin DO-214AB T/R - Tape and Reel (Alt: STRVS118X02C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
STRVS118X02C
|
Avnet Silica | Diode TVS Single Uni-Dir 85V 2-Pin DO-214AB T/R (Alt: STRVS118X02C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STRVS118X02C
STRVS118X02C CAD Models
STRVS118X02C Part Data Attributes:
|
STRVS118X02C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STRVS118X02C
STMicroelectronics
ST Repetitive Voltage Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |