Part Details for STRP-120A-B by R-K Electronics Inc
Overview of STRP-120A-B by R-K Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for STRP-120A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3307-STRP-120A-B-ND
|
DigiKey | SEAL & TEMPSTAT RELAY, 120VAC, P Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$191.9700 / $230.0000 | Buy Now |