STRH100N6HYG
STMicroelectronics
Description: Rad-Hard N-Channel 60V, 40A MOSFET

Overview of STRH100N6HYG by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for STRH100N6HYG by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # STRH100N6HYG
Avnet Americas Rad-Hard N-channel 60 V 40 A Power MOSFET - Bulk (Alt: STRH100N6HYG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # STRH100N6HYG
Avnet Silica Rad-Hard N-channel 60 V 40 A Power MOSFET (Alt: STRH100N6HYG) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for STRH100N6HYG by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STRH100N6HYG by STMicroelectronics

STRH100N6HYG
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Additional Feature
FAST SWITCHING
Avalanche Energy Rating (Eas)
954 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
40 A
Drain-source On Resistance-Max
0.024 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
470 pF
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-MSFM-P3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
176 W
Pulsed Drain Current-Max (IDM)
320 A
Reference Standard
EUROPEAN SPACE AGENCY; RH - 50K Rad(Si)
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
280 ns
Turn-on Time-Max (ton)
300 ns
Want to compare parts?
  1. STRH100N6HYG
    STMicroelectronics
    Rad-Hard N-Channel 60V, 40A MOSFET
    VS

Related Parts for STRH100N6HYG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STRH100N6HYG by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STRH100N6HYG by STMicroelectronics

Select Manufacturer
Which Manufacturer of STRH100N6HYG would you like to use for your alert(s)?
  • Please alert me when STRH100N6HYG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STRH100N6HYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STRH100N6HYG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STRH100N6HYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STRH100N6HYG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STRH100N6HYG by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: