Part Details for STRAP2 by Opto 22
Results Overview of STRAP2 by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STRAP2 Information
STRAP2 by Opto 22 is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STRAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1071
|
Newark | Jumper Strap, 2Way, 27.9Mm, Accessory Type:Jumper, For Use With:I/O Module Mounting Racks, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.4200 | Buy Now |
DISTI #
94-STRAP2
|
Mouser Electronics | Terminal Block Tools & Accessories 2-position Strap, Single Rack R0433 RoHS: Compliant | 0 |
|
$3.1700 / $3.8100 | Order Now |
DISTI #
70133595
|
RS | Rack, Single Rack, 2, Screw, Rack Mount, UL Listed, CSA Certified | Opto 22 STRAP2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$3.5300 / $4.1500 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS ST RoHS: Compliant |
44 In Stock |
|
$2.5400 / $3.6600 | Buy Now |
DISTI #
51668306
|
Verical | Conn Jumper M 2 POS ST Min Qty: 15 Package Multiple: 5 Date Code: 1410 | Americas - 40 |
|
$3.6010 / $4.7580 | Buy Now |
|
Master Electronics | Conn Jumper M 2 POS ST RoHS: Compliant |
44 In Stock |
|
$2.5400 / $3.6600 | Buy Now |