Part Details for STR911FAM44X6T by STMicroelectronics
Results Overview of STR911FAM44X6T by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR911FAM44X6T Information
STR911FAM44X6T by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STR911FAM44X6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STR911FAM44X6T
|
Avnet Silica | MCU 16bit32bit STR9 ARM966ES RISC 512KB Flash 18V33V 80Pin LQFP TR (Alt: STR911FAM44X6T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STR911FAM44X6T
|
EBV Elektronik | MCU 16bit32bit STR9 ARM966ES RISC 512KB Flash 18V33V 80Pin LQFP TR (Alt: STR911FAM44X6T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 80LQFP / MCU 16-bit/32-bit ARM966E-S RISC 512KB Flash 1.8V/3.3V 80-Pin LQFP... more | 2850 |
|
$29.7143 / $44.5714 | Buy Now |
Part Details for STR911FAM44X6T
STR911FAM44X6T CAD Models
STR911FAM44X6T Part Data Attributes
|
STR911FAM44X6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR911FAM44X6T
STMicroelectronics
32-BIT, FLASH, 96MHz, RISC MICROCONTROLLER, QFP80, LQFP-80
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 96 MHz | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
STR911FAM44X6T Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer or 4-layer PCB with a solid ground plane and a thermal relief pattern under the device to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet, and to ensure good thermal conduction to the PCB and heat sink.
-
STMicroelectronics recommends using X7R or X5R ceramic capacitors with a value of 10uF to 22uF for decoupling, placed as close as possible to the device's power pins.
-
To troubleshoot issues with the internal voltage regulator, check the input voltage, output voltage, and current consumption. Verify that the input voltage is within the recommended range, and that the output voltage is within the specified tolerance. Also, check for any signs of overheating or excessive current consumption.
-
STMicroelectronics recommends using ESD protection devices such as TVS diodes or ESD arrays on the input and output pins to protect the device from electrostatic discharge.