Part Details for STR755FR0T6 by STMicroelectronics
Results Overview of STR755FR0T6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR755FR0T6 Information
STR755FR0T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STR755FR0T6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STR755FR0T6
|
Avnet Americas | ARM MCU, 32-bit, ARM7TDMI-S, 60 MHz, 64 KB, 16 KB, 64 Pins, LQFP - Trays (Alt: STR755FR0T6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
STR755FR0T6
|
Avnet Silica | ARM MCU 32bit ARM7TDMIS 60 MHz 64 KB 16 KB 64 Pins LQFP (Alt: STR755FR0T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STR755FR0T6
|
EBV Elektronik | ARM MCU 32bit ARM7TDMIS 60 MHz 64 KB 16 KB 64 Pins LQFP (Alt: STR755FR0T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STR755FR0T6
STR755FR0T6 CAD Models
STR755FR0T6 Part Data Attributes
|
STR755FR0T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR755FR0T6
STMicroelectronics
32-bit MCU
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
STR755FR0T6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the STR755FR0T6 is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
To configure the STR755FR0T6 for low power consumption, use the Power Save Mode (PSM) by setting the PSMEN bit in the Power Management Control Register (PMC). Additionally, disable peripherals not in use, reduce clock frequency, and use the internal RC oscillator.
-
The maximum current consumption of the STR755FR0T6 is approximately 25 mA at 32 MHz with all peripherals enabled, but this can be reduced to around 10 mA in low-power mode.
-
To implement a watchdog timer on the STR755FR0T6, use the Window Watchdog Timer (WWDT) by setting the WWDTEN bit in the WWDT Control Register (WWDT_CR). Configure the timeout period using the WWDT_RLR register.
-
Yes, the STR755FR0T6 can be used with an external crystal oscillator. Connect the crystal oscillator to the OSC_IN and OSC_OUT pins, and configure the Microcontroller Clock Output (MCO) to use the external clock source.