Part Details for STR710FZ1H6 by STMicroelectronics
Overview of STR710FZ1H6 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR710FZ1H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2083
|
Newark | Arm7 |Stmicroelectronics STR710FZ1H6 Min Qty: 1104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 128KB FLSH 144LFBGA | 1430 |
|
RFQ |
Part Details for STR710FZ1H6
STR710FZ1H6 CAD Models
STR710FZ1H6 Part Data Attributes:
|
STR710FZ1H6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR710FZ1H6
STMicroelectronics
ARM-Based 32-Bit Flash microcontrollers with USB and CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 10 X 10 MM, 1.70 MM HEIGHT, LFBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 16.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 66 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STR710FZ1H6
This table gives cross-reference parts and alternative options found for STR710FZ1H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR710FZ1H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR710FZ1H3TR | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PBGA144, 10 X 10 MM, 1.70 MM HEIGHT, LFBGA-144 | STMicroelectronics | STR710FZ1H6 vs STR710FZ1H3TR |
STR710FZ1H3 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PBGA144, 10 X 10 MM, 1.70 MM HEIGHT, LFBGA-144 | STMicroelectronics | STR710FZ1H6 vs STR710FZ1H3 |
STR710FZ1T3 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, MS-026-BFB, LQFP-144 | STMicroelectronics | STR710FZ1H6 vs STR710FZ1T3 |
STR710FZ1T1TR | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, MS-026-BFB, LQFP-144 | STMicroelectronics | STR710FZ1H6 vs STR710FZ1T1TR |