Part Details for STR5A464S by Sanken Electric Co Ltd
Overview of STR5A464S by Sanken Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STR5A464S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-STR5A464SCT-ND
|
DigiKey | AC/DC CONVERTER IC (INTEGRATED M Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tube |
38 In Stock |
|
$1.3294 / $4.0200 | Buy Now |
DISTI #
61286295
|
Verical | AC to DC Switching Converter Off-Line Switcher 67kHz 7-Pin SOIC RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 3963 |
|
$1.1758 / $1.4171 | Buy Now |
DISTI #
73561490
|
Verical | AC to DC Switching Converter Off-Line Switcher 67kHz 7-Pin SOIC RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 272 |
|
$1.5875 / $2.1500 | Buy Now |
|
Quest Components | 3170 |
|
$1.2390 / $3.3040 | Buy Now | |
|
GLYN GmbH & Co. KG | IC, AC/DC Converter IC (Integrated MOSFET/PWM type | 8 |
|
RFQ | |
DISTI #
C1S721000067223
|
Chip1Stop | Off-Line PWM Controllers with Integrated Power MOSFET STR5A460 Series/Sanken_category_AC/DCOtherICConverter,PFC RoHS: Compliant pbFree: Yes Container: Cut Tape | 272 |
|
$1.2700 / $2.6100 | Buy Now |
|
CHIPMALL.COM LIMITED | AC/DC CONVERTER IC (INTEGRATED M | 3963 |
|
$1.1113 / $1.4222 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 3963 |
|
$0.8260 / $1.5800 | Buy Now |
Part Details for STR5A464S
STR5A464S CAD Models
STR5A464S Part Data Attributes
|
STR5A464S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STR5A464S
Sanken Electric Co Ltd
Switching Controller, Current-mode, 67kHz Switching Freq-Max, PDSO7, ROHS COMPLIANT, SOIC-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Additional Feature | ALSO OPERATES WITH TH STARTUP VOLTAGE RANGE OF 19 V TO 39 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.6 V | |
Input Voltage-Min | 13.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G7 | |
Length | 4.902 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.728 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 67 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.912 mm |