Part Details for STR5A453D by Sanken Electric Co Ltd
Overview of STR5A453D by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STR5A453D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-STR5A453D-ND
|
DigiKey | AC/DC CONVERTER IC (INTEGRATED M Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7453 / $3.6100 | Buy Now |
|
Quest Components | 1141 |
|
$1.0425 / $2.7800 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2016 Date Code: 2016 | 1427 |
|
$0.6950 / $1.8270 | Buy Now |
Part Details for STR5A453D
STR5A453D CAD Models
STR5A453D Part Data Attributes:
|
STR5A453D
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STR5A453D
Sanken Electric Co Ltd
Switching Controller, Current-mode, 67kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-02 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Additional Feature | ALSO OPERATES WITH TH STARTUP VOLTAGE RANGE OF 21 V TO 37 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.6 V | |
Input Voltage-Min | 13.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Max | 27.5 V | |
Output Voltage-Min | 11 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 67 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |