STR3A151
Description: Switching Regulator,

Overview of STR3A151 by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for STR3A151 by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # STR3A151-ND
DigiKey IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk 1826
In Stock
  • 1 $3.0200
  • 10 $2.7160
  • 25 $2.5680
  • 100 $2.2257
  • 250 $2.1115
  • 500 $1.8947
  • 1,000 $1.5979
$1.5979 / $3.0200 Buy Now

CAD Models for STR3A151 by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STR3A151 by Sanken Electric Co Ltd

STR3A151
Sanken Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Package Description
DIP, DIP8,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
JESD-30 Code
R-PDIP-T8
Length
9.4 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.5 mm
Supply Voltage-Nom (Vsup)
18 V
Surface Mount
NO
Switching Frequency-Max
74 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. STR3A151
    Sanken Electric Co Ltd
    Switching Regulator,
    VS

Related Parts for STR3A151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STR3A151 by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STR3A151 by Sanken Electric Co Ltd

Select Manufacturer
Which Manufacturer of STR3A151 would you like to use for your alert(s)?
  • Please alert me when STR3A151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STR3A151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STR3A151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STR3A151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STR3A151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STR3A151 by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: