-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel 30 V, 0.048 Ohm typ., 2 A STripFET H6 Power MOSFET in a SOT-23 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7738
|
Newark | Mosfet, P-Ch, -30V, -2A, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Stmicroelectronics STR2P3LLH6 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11985 |
|
$0.3110 / $0.5780 | Buy Now |
DISTI #
87AK5792
|
Newark | Mosfet, P-Ch, 2A, Sot-23-3 Rohs Compliant: Yes |Stmicroelectronics STR2P3LLH6 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1910 / $0.2130 | Buy Now |
DISTI #
497-15520-1-ND
|
DigiKey | MOSFET P-CH 30V 2A SOT-23 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15324 In Stock |
|
$0.1474 / $0.5100 | Buy Now |
DISTI #
STR2P3LLH6
|
Avnet Americas | Trans MOSFET P-CH 30V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: STR2P3LLH6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1603 / $0.1672 | Buy Now |
DISTI #
STR2P3LLH6
|
Avnet Americas | Trans MOSFET P-CH 30V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: STR2P3LLH6) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1643 | Buy Now |
DISTI #
511-STR2P3LLH6
|
Mouser Electronics | MOSFET P-Channel 30 V, 0.048 Ohm typ 2 A STripFET H6 Power MOSFET in a SOT-23 package RoHS: Compliant | 19245 |
|
$0.1450 / $0.5000 | Buy Now |
|
STMicroelectronics | P-Channel 30 V, 0.048 Ohm typ., 2 A STripFET H6 Power MOSFET in a SOT-23 package RoHS: Compliant Min Qty: 1 | 19301 |
|
$0.2300 / $0.4900 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 0.35 W 6 nC Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1280 / $0.1360 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 0.35 W 6 nC Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1350 / $0.1470 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 0.35 W 6 nC Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1350 / $0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STR2P3LLH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR2P3LLH6
STMicroelectronics
P-Channel 30 V, 0.048 Ohm typ., 2 A STripFET H6 Power MOSFET in a SOT-23 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |