Part Details for STR2005 by Sanken Electric Co Ltd
Overview of STR2005 by Sanken Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3640 |
|
$8.6670 / $13.0005 | Buy Now | |
|
Chip1Cloud | Switching Type(Chopper * Self Oscillation Type) | 16600 |
|
RFQ |
Part Details for STR2005
STR2005 CAD Models
STR2005 Part Data Attributes:
|
STR2005
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STR2005
Sanken Electric Co Ltd
Switching Regulator, 2A, 25kHz Switching Freq-Max, BIPolar, PSIP5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e0 | |
Length | 36 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5,.1,215 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 26.2 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 25 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.45 mm | |
Terminal Position | SINGLE |
Alternate Parts for STR2005
This table gives cross-reference parts and alternative options found for STR2005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR2005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076CT7#PBF | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | STR2005 vs LT1076CT7#PBF |
LT1076CT7-5#TR | IC 3.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PZFM7, PLASTIC, TO-220, 7 PIN, Switching Regulator or Controller | Linear Technology | STR2005 vs LT1076CT7-5#TR |
LT1076CT7 | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PZFM7 | Analog Devices Inc | STR2005 vs LT1076CT7 |
LT1076CT7-5#TRPBF | Switching Regulator, Voltage-mode, 3.2A, 120kHz Switching Freq-Max, BIPolar, PZFM7 | Analog Devices Inc | STR2005 vs LT1076CT7-5#TRPBF |
LT1076CT7-5#TR | Switching Regulator, Voltage-mode, 3.2A, 120kHz Switching Freq-Max, BIPolar, PZFM7 | Analog Devices Inc | STR2005 vs LT1076CT7-5#TR |
STR20005 | Switching Regulator, Voltage-mode, 3A, 30kHz Switching Freq-Max, PSFM5 | Sanken Electric Co Ltd | STR2005 vs STR20005 |
SI-8120S | Switching Regulator, Voltage-mode, 3A, 60kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Allegro MicroSystems LLC | STR2005 vs SI-8120S |
STR20005 | Switching Regulator, 2A, 30kHz Switching Freq-Max, PSFM5 | Allegro MicroSystems LLC | STR2005 vs STR20005 |
LT1076CT#06PBF | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | STR2005 vs LT1076CT#06PBF |
STR2012 | Switching Regulator, 2A, 25kHz Switching Freq-Max, PSIP10 | Allegro MicroSystems LLC | STR2005 vs STR2012 |