Part Details for STR-NIS5132-GEVB by onsemi
Overview of STR-NIS5132-GEVB by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for STR-NIS5132-GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9655
|
Newark | Eval Board, Efuse, Current Protection Rohs Compliant: Yes |Onsemi STR-NIS5132-GEVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$264.6500 | Buy Now |
DISTI #
STR-NIS5132-GEVB
|
Avnet Americas | NIS5132 Strata Enabled 12V 44mOhm 3.6A eFuse Evaluation Board - Bulk (Alt: STR-NIS5132-GEVB) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | STR-NIS5132-GEVB 12V 44mOhm 3.6A eFuse Strata Enabled Development Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$301.2400 / $316.3100 | Buy Now |
|
Onlinecomponents.com | Eval Board, Efuse, Current Protection Rohs Compliant: Yes |Onsemi STR-NIS5132-GEVB RoHS: Compliant | 0 |
|
$249.7600 / $277.5500 | Buy Now |
Part Details for STR-NIS5132-GEVB
STR-NIS5132-GEVB CAD Models
STR-NIS5132-GEVB Part Data Attributes
|
STR-NIS5132-GEVB
onsemi
Buy Now
|
Compare Parts:
STR-NIS5132-GEVB
onsemi
|
Samacsys Manufacturer | onsemi |