Part Details for STR-NCV8170-NCP170-EVK by onsemi
Overview of STR-NCV8170-NCP170-EVK by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR-NCV8170-NCP170-EVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9587
|
Newark | Strata Enabled Ncv8170 & Ncp170 Ldo Evb Rohs Compliant: Yes |Onsemi STR-NCV8170-NCP170-EVK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$138.7600 | Buy Now |
DISTI #
STR-NCV8170-NCP170-EVKOS-ND
|
DigiKey | THE STR-NCV8170-NCP170-EV Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1 In Stock |
|
$133.4200 | Buy Now |
DISTI #
STR-NCV8170-NCP170
|
Avnet Americas | Ultra Low Quiescent Current 150mA CMOS LDO Regulator Evaluation Kit - Bulk (Alt: STR-NCV8170-NCP170) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$133.4200 | Buy Now |
|
Future Electronics | STR-NCV8170-NCP170-EVK: NCV8170/NCP170- 150mA LDO RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$156.5500 / $164.3800 | Buy Now |
DISTI #
STR-NCV8170-NCP170
|
Avnet Americas | Ultra Low Quiescent Current 150mA CMOS LDO Regulator Evaluation Kit - Bulk (Alt: STR-NCV8170-NCP170) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$133.4200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$210.2855 / $214.5786 | Buy Now |
DISTI #
3232327
|
element14 Asia-Pacific | STRATA ENABLED NCV8170 & NCP170 LDO EVB RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$132.6964 | Buy Now |
DISTI #
3232327
|
Farnell | STRATA ENABLED NCV8170 & NCP170 LDO EVB RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1 |
|
$83.6288 | Buy Now |
Part Details for STR-NCV8170-NCP170-EVK
STR-NCV8170-NCP170-EVK CAD Models
STR-NCV8170-NCP170-EVK Part Data Attributes:
|
STR-NCV8170-NCP170-EVK
onsemi
Buy Now
|
Compare Parts:
STR-NCV8170-NCP170-EVK
onsemi
|
Samacsys Manufacturer | onsemi |