Part Details for STR-F6612 by Allegro MicroSystems LLC
Overview of STR-F6612 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Part Details for STR-F6612
STR-F6612 CAD Models
STR-F6612 Part Data Attributes
|
STR-F6612
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
STR-F6612
Allegro MicroSystems LLC
Switching Regulator/Controller, Voltage-mode, 300kHz Switching Freq-Max, PZIP5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PZIP-T5 | |
JESD-609 Code | e0 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.18,.04,100TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |