STR-A6052M
Description: Switching Controller

Overview of STR-A6052M by Sanken Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Motor control systems

Price & Stock for STR-A6052M by Sanken Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # STR-A6052M-ND
DigiKey IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 2500 Container: Tube 0
Tube
  • 2,500 $1.5582
$1.5582 Buy Now
DISTI # 73550088
Verical AC to DC Switching Converter Off-Line Switcher 8.9V 74kHz 8-Pin PDIP RoHS: Compliant Min Qty: 23 Package Multiple: 1 Americas - 2471
  • 23 $1.3875
  • 50 $1.2400
  • 100 $1.1925
  • 200 $1.1888
  • 500 $1.1075
  • 1,000 $1.0613
  • 2,000 $1.0425
$1.0425 / $1.3875 Buy Now
DISTI # C1S721000033280
Chip1Stop OFF-LINE PWM CONTROLLERS WITH INTEGRATED POWER MOSFET RoHS: Compliant Container: Bulk 2471
  • 1 $1.3700
  • 10 $1.1100
  • 50 $0.9920
  • 100 $0.9540
  • 200 $0.9510
  • 500 $0.8860
  • 1,000 $0.8490
  • 2,000 $0.8340
$0.8340 / $1.3700 Buy Now

CAD Models for STR-A6052M by Sanken Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STR-A6052M by Sanken Electric Co Ltd

STR-A6052M
Sanken Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
Package Description
DIP-8/7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
SANKEN ELECTRIC CO.
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
18 V
JESD-30 Code
R-PDIP-T7
Length
9.4 mm
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.5 mm
Surface Mount
NO
Switching Frequency-Max
74 kHz
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. STR-A6052M
    Sanken Electric Co Ltd
    Switching Controller
    VS

Related Parts for STR-A6052M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STR-A6052M by Sanken Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STR-A6052M by Sanken Electric Co Ltd

  • Please alert me when STR-A6052M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STR-A6052M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STR-A6052M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STR-A6052M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STR-A6052M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STR-A6052M by Sanken Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: