Part Details for STQ2NF06L-AP by STMicroelectronics
Overview of STQ2NF06L-AP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for STQ2NF06L-AP
STQ2NF06L-AP CAD Models
STQ2NF06L-AP Part Data Attributes:
|
STQ2NF06L-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STQ2NF06L-AP
STMicroelectronics
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,2A I(D),TO-92VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |