-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 6.4 Ohm typ., 1.2 A, SuperMESH3(TM) Power MOSFET in TO-92 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3722
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics STQ1HN60K3-AP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13784-1-ND
|
DigiKey | MOSFET N-CH 600V 400MA TO92-3 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3486 In Stock |
|
$0.2500 / $0.7500 | Buy Now |
DISTI #
STQ1HN60K3-AP
|
Avnet Silica | Trans MOSFET N-CH 600V 0.4A 3-Pin TO-92 Ammo Pack (Alt: STQ1HN60K3-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STQ1HN60K3-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STQ1HN60K3-AP
STMicroelectronics
N-channel 600 V, 6.4 Ohm typ., 1.2 A, SuperMESH3(TM) Power MOSFET in TO-92 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |