Part Details for STPTIC-82G2C5 by STMicroelectronics
Overview of STPTIC-82G2C5 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPTIC-82G2C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1080
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics STPTIC-82G2C5 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5690 | Buy Now |
DISTI #
37AJ1286
|
Newark | Tunable Capacitor, 8.2Pf, Flipchip-4, Operating Temperature Max:125°C, Svhc:No Svhc (15-Jan-2018), Capacitance Cd Max @ Vr F:8.2Pf, Diode Case Style:Flipchip, No. Of Pins:4Pins Rohs Compliant: Yes |Stmicroelectronics STPTIC-82G2C5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16329-2-ND
|
DigiKey | IC TUNABLE CAP RF BST 4WLCSP Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) |
10484 In Stock |
|
$0.5321 | Buy Now |
|
STMicroelectronics | 8p2 Tunable capacitor RoHS: Compliant Min Qty: 1 | 8140 |
|
$0.7700 / $1.4300 | Buy Now |
Part Details for STPTIC-82G2C5
STPTIC-82G2C5 CAD Models
STPTIC-82G2C5 Part Data Attributes:
|
STPTIC-82G2C5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPTIC-82G2C5
STMicroelectronics
8p2 Tunable capacitor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | Flip Chip | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Capacitor Type | VARIABLE CAPACITOR |