Part Details for STPTIC-39F1M6 by STMicroelectronics
Overview of STPTIC-39F1M6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPTIC-39F1M6
STPTIC-39F1M6 CAD Models
STPTIC-39F1M6 Part Data Attributes:
|
STPTIC-39F1M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPTIC-39F1M6
STMicroelectronics
CAPACITOR, VARIABLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance-Max | 4.29 pF | |
Capacitance-Min | 3.51 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0605 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Width | 1.2 mm |
Alternate Parts for STPTIC-39F1M6
This table gives cross-reference parts and alternative options found for STPTIC-39F1M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPTIC-39F1M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPTIC-39G2C5 | 3p9 Tunable capacitor | STMicroelectronics | STPTIC-39F1M6 vs STPTIC-39G2C5 |