Part Details for STPTIC-27G2C5 by STMicroelectronics
Results Overview of STPTIC-27G2C5 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPTIC-27G2C5 Information
STPTIC-27G2C5 by STMicroelectronics is a Variable Capacitor.
Variable Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for STPTIC-27G2C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | 2p7 Tunable capacitor RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6200 / $1.1400 | Buy Now |
DISTI #
STPTIC-27G2C5
|
Avnet Silica | Integrated Tunable Capacitor IC 4 Pins WLCSP (Alt: STPTIC-27G2C5) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STPTIC-27G2C5
STPTIC-27G2C5 CAD Models
STPTIC-27G2C5 Part Data Attributes
|
STPTIC-27G2C5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPTIC-27G2C5
STMicroelectronics
2p7 Tunable capacitor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | Flip Chip | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Capacitor Type | VARIABLE CAPACITOR |
STPTIC-27G2C5 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5176, which includes guidelines for thermal pad connection, copper pouring, and via placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value between 10uF to 100uF. Refer to the application note AN5176 for more detailed guidance.
-
The maximum allowed voltage drop across the internal FETs is not explicitly stated in the datasheet. However, as a general rule, it's recommended to keep the voltage drop below 1V to ensure reliable operation and minimize power losses.
-
The STPTIC-27G2C5 is rated for operation up to 150°C, but it's essential to consider the derating curves and thermal management to ensure reliable operation. Consult the datasheet and application notes for more information on high-temperature operation.
-
STMicroelectronics provides a troubleshooting guide in the application note AN5176, which covers common issues, diagnostic techniques, and repair procedures. Additionally, consult the datasheet and contact STMicroelectronics support for further assistance.