-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPST1H100AF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3434
|
Newark | Schottky Rectifier, 100V, 1A, Sod-128Fl Rohs Compliant: Yes |Stmicroelectronics STPST1H100AF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2850 |
|
$0.1260 / $0.4000 | Buy Now |
DISTI #
89AK3435
|
Newark | Schottky Rectifier, 100V, 1A, Sod-128Fl Rohs Compliant: Yes |Stmicroelectronics STPST1H100AF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
497-STPST1H100AFCT-ND
|
DigiKey | DIODE SCHOTTK 100V 1A SOD128FLAT Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9702 In Stock |
|
$0.0702 / $0.4000 | Buy Now |
DISTI #
STPST1H100AF
|
Avnet Americas | Schottky Rectifier, 100 V, 1 A, Single, SOD-128Flat, 2 Pins, 725 mV - Tape and Reel (Alt: STPST1H100... more Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0759 / $0.0810 | Buy Now |
DISTI #
511-STPST1H100AF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 1 A Power Schottky Trench Rectifier RoHS: Compliant | 9863 |
|
$0.0720 / $0.4000 | Buy Now |
|
STMicroelectronics | 100 V, 1 A Power Schottky Trench Rectifier RoHS: Compliant Min Qty: 1 | 9863 |
|
$0.1400 / $0.3900 | Buy Now |
|
Future Electronics | 100 V, 1 A Power Schottky Trench Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel |
24000 Reel |
|
$0.0648 / $0.0687 | Buy Now |
DISTI #
STPST1H100AF
|
Avnet Silica | Schottky Rectifier 100 V 1 A Single SOD128Flat 2 Pins 725 mV (Alt: STPST1H100AF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
STPST1H100AF
|
EBV Elektronik | Schottky Rectifier 100 V 1 A Single SOD128Flat 2 Pins 725 mV (Alt: STPST1H100AF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPST1H100AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPST1H100AF
STMicroelectronics
Rectifier Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.725 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1.7 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |