There are no models available for this part yet.
Overview of STPSC806D by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for STPSC806D by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P1561
|
Newark | Rectifier |Stmicroelectronics STPSC806D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
497-6822-5-ND
|
DigiKey | DIODE SIL CARB 600V 8A TO220AC Lead time: 45 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
DISTI #
STPSC806D
|
Avnet Americas | Diode Schottky 600V 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPSC806D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | ||
DISTI #
69260992
|
Verical | Diode Schottky 600V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 50 Package Multiple: 50 Date Code: 2328 | Americas - 700 |
|
$2.6795 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.2320 / $2.4640 | Buy Now | ||
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 8A, 600V V(RRM), SILICON CARBIDE, TO-220AC | 40 |
|
$1.6500 / $3.3000 | Buy Now | ||
DISTI #
STPSC806D
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 8A, TO220AC, Ufmax: 2.1V Min Qty: 1 | 0 |
|
$2.5500 / $3.8100 | RFQ | |
DISTI #
STPSC806D
|
Avnet Silica | Diode Schottky 600V 8A 2-Pin(2+Tab) TO-220AC Tube (Alt: STPSC806D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S730200457321
|
Chip1Stop | Diode Schottky 600V 8A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant pbFree: Yes | 745 |
|
$1.6800 / $2.6000 | Buy Now | |
DISTI #
STPSC806D
|
EBV Elektronik | Diode Schottky 600V 8A 2-Pin(2+Tab) TO-220AC Tube (Alt: STPSC806D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for STPSC806D by STMicroelectronics
Part Data Attributes for STPSC806D by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-220AC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
STMicroelectronics
|
Application
|
POWER
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON CARBIDE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
24 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Related Parts for STPSC806D
-
STPS5L60Rectifier Diodes
-
SZMMBZ5245BLT3GZener Diodes
-
C0402C103K5RACTUFixed Capacitors
-
SMDJ13ATransient Suppressors
-
STS25NH3LLPower Field-Effect Transistors
-
STM32F217VET6Microcontrollers
-
CRCW08052R70FKEAHPFixed Resistors
-
ICE3PCS03GSwitching Regulator or Controllers
-
NDS9407Small Signal Field-Effect Transistors