Part Details for STPSC606D by STMicroelectronics
Results Overview of STPSC606D by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC606D Information
STPSC606D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC606D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6985
|
Newark | Rectifier, Sic Schottky, 600V, 6A, To-220Ac-2, Product Range:-, Diode Configuration:Single, Repet... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V36:1790_06565366
|
Arrow Electronics | Diode Schottky 600V 6A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Date Code: 1702 | Americas - 2301 |
|
$0.7220 / $1.2825 | Buy Now |
DISTI #
E54:1762_16506663
|
Arrow Electronics | Diode Schottky 600V 6A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 950 Package Multiple: 50 Lead time: 45 Weeks Date Code: 2430 | Europe - 950 |
|
$3.0130 / $3.1390 | Buy Now |
DISTI #
32331465
|
Verical | Diode Schottky 600V 6A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 1702 | Americas - 2000 |
|
$0.7220 | Buy Now |
DISTI #
87994867
|
Verical | Diode Schottky 600V 6A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 950 Package Multiple: 950 Date Code: 2430 | Americas - 950 |
|
$3.0130 / $3.1390 | Buy Now |
DISTI #
STPSC606D
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 6A, TO220AC, Ufmax: 2.1V Min Qty: 1 | 6 |
|
$1.8400 / $2.6300 | Buy Now |
|
ComSIT USA | 600 V POWER SCHOTTKY SILICON CARBIDE DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPSC606D
|
Avnet Silica | Diode Schottky 600V 6A 2Pin2Tab TO220AC Tube (Alt: STPSC606D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPSC606D
|
EBV Elektronik | Diode Schottky 600V 6A 2Pin2Tab TO220AC Tube (Alt: STPSC606D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
Part Details for STPSC606D
STPSC606D CAD Models
STPSC606D Part Data Attributes
|
STPSC606D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC606D
STMicroelectronics
600 V power Schottky silicon carbide diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
STPSC606D Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device is recommended. This helps to dissipate heat efficiently and reduce thermal resistance.
-
Ensure proper heat sinking, use a thermal interface material (TIM) between the device and heat sink, and follow the recommended PCB layout guidelines. Also, consider using a thermal monitoring system to prevent overheating.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage below 5V.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines, and follow proper PCB layout guidelines to minimize ESD risk. Also, handle the device by the body or use an anti-static wrist strap during assembly.
-
The recommended power-up sequence is to apply the input voltage (VIN) first, followed by the enable signal (EN). This ensures proper device initialization and prevents unwanted behavior.