-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20G065WL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM8891
|
Newark | Sic Schottky Diode, 650V, 20A, Do-247Ll |Stmicroelectronics STPSC20G065WL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$4.2700 / $6.2800 | Buy Now |
DISTI #
497-STPSC20G065WL-ND
|
DigiKey | 650 V, 20A HIGH SURGE SILICON CA Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9370 / $5.2100 | Buy Now |
DISTI #
STPSC20G065WL
|
Avnet Americas | RECTIFIER (Alt: STPSC20G065WL) Min Qty: 600 Package Multiple: 600 | 0 |
|
$1.9370 / $2.0687 | Buy Now |
DISTI #
511-STPSC20G065WL
|
Mouser Electronics | SiC Schottky Diodes 650 V, 20A High surge Silicon Carbide power Schottky diode RoHS: Compliant | 0 |
|
$2.0800 / $5.4100 | Order Now |
|
STMicroelectronics | 650 V, 20A High surge Silicon Carbide power Schottky diode RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8300 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy