-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20065DI by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19231-ND
|
DigiKey | DIODE SIC 650V 20A TO220AC INS Min Qty: 1 Lead time: 19 Weeks Container: Tube |
926 In Stock |
|
$2.9254 / $7.1000 | Buy Now |
DISTI #
STPSC20065DI
|
Avnet Americas | 650 V power Schottky silicon carbide diode - Bulk (Alt: STPSC20065DI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9254 / $3.1204 | Buy Now |
DISTI #
511-STPSC20065DI
|
Mouser Electronics | SiC Schottky Diodes 650 V power Schottky silicon carbide diode RoHS: Compliant | 593 |
|
$2.9200 / $6.1000 | Buy Now |
DISTI #
V36:1790_17051764
|
Arrow Electronics | Diode Schottky SiC 650V 20A 2-Pin(2+Tab) TO-220AC Ins Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2421 | Americas - 4416 |
|
$2.8030 / $3.3320 | Buy Now |
|
STMicroelectronics | 650 V power Schottky silicon carbide diode RoHS: Compliant Min Qty: 1 | 593 |
|
$2.8800 / $5.9800 | Buy Now |
DISTI #
81423097
|
Verical | Diode Schottky SiC 650V 20A 2-Pin(2+Tab) TO-220AC Ins Tube Min Qty: 3 Package Multiple: 1 Date Code: 2421 | Americas - 4416 |
|
$2.8030 / $3.3320 | Buy Now |
DISTI #
STPSC20065DI
|
TME | Diode: Schottky rectifying, THT, 650V, 20A, TO220AC, Ufmax: 1.65V Min Qty: 1 | 43 |
|
$4.6300 / $6.9400 | Buy Now |
DISTI #
STPSC20065DI
|
Avnet Silica | 650 V power Schottky silicon carbide diode (Alt: STPSC20065DI) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 1900 |
|
Buy Now | |
DISTI #
STPSC20065DI
|
EBV Elektronik | 650 V power Schottky silicon carbide diode (Alt: STPSC20065DI) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 1275 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC20065DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20065DI
STMicroelectronics
650 V power Schottky silicon carbide diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220AC Ins | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPSC20065DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC20065DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPSC20065W | STMicroelectronics | $5.3351 | 650 V power Schottky silicon carbide diode | STPSC20065DI vs STPSC20065W |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device is recommended for optimal thermal performance. The thermal vias should be connected to the ground plane to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, the device should be operated within the specified junction temperature range (TJ) of -40°C to 150°C.
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it is recommended to keep the input voltage below 5V to ensure reliable operation and prevent damage to the device.
To protect the device from electrostatic discharge (ESD), it is recommended to follow proper ESD handling procedures, use ESD-protective packaging, and implement ESD protection circuits in the system design. The device has built-in ESD protection, but additional protection measures are still necessary to prevent damage.
The recommended power-up sequence for the device is to apply the input voltage (VIN) first, followed by the enable signal (EN). This ensures that the device is properly biased and configured before it starts operating.