-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20065D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18689-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
951 In Stock |
|
$2.7276 / $5.7200 | Buy Now |
DISTI #
STPSC20065D
|
Avnet Americas | Diode SiC Schottky 650V 20A 2-Pin TO-220AC Tube - Bulk (Alt: STPSC20065D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7276 / $2.9095 | Buy Now |
DISTI #
511-STPSC20065D
|
Mouser Electronics | SiC Schottky Diodes 650 V power Schottky silicon carbide diode RoHS: Compliant | 2230 |
|
$2.7200 / $5.3900 | Buy Now |
|
STMicroelectronics | 650 V power Schottky silicon carbide diode RoHS: Compliant Min Qty: 1 | 2230 |
|
$2.7800 / $5.2800 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 600 |
|
$3.5400 / $7.0800 | Buy Now | |
DISTI #
STPSC20065D
|
TME | Diode: Schottky rectifying, THT, 650V, 20A, TO220AC, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$4.3700 / $6.4000 | RFQ |
DISTI #
STPSC20065D
|
Avnet Silica | Diode SiC Schottky 650V 20A 2Pin TO220AC Tube (Alt: STPSC20065D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
STPSC20065D
|
EBV Elektronik | Diode SiC Schottky 650V 20A 2Pin TO220AC Tube (Alt: STPSC20065D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC20065D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20065D
STMicroelectronics
650 V power Schottky silicon carbide diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device is recommended for optimal thermal performance. The thermal vias should be connected to the ground plane to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, the device should be operated within the specified junction temperature range (TJ) of -40°C to 150°C.
The recommended input capacitor value is 10uF to 22uF, and a low-ESR ceramic capacitor (X5R or X7R dielectric) is recommended. The capacitor should be placed as close as possible to the VIN pin to minimize noise and ensure stable operation.
To protect the device from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a power-on reset circuit to monitor the input voltage and reset the device if it falls outside the specified range (VIN = 4.5V to 18V).
The recommended output capacitor value is 10uF to 22uF, and a low-ESR ceramic capacitor (X5R or X7R dielectric) is recommended. The capacitor should be placed as close as possible to the VOUT pin to minimize noise and ensure stable operation.