-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V, 16 A Single High Surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC16H065AW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18466-ND
|
DigiKey | DIODE SIL CARB 650V 16A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
120 In Stock |
|
$2.5300 / $4.6600 | Buy Now |
DISTI #
STPSC16H065AW
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 16 A, 41 nC, TO-247, 3 Pins - Rail/Tube (Alt: STPSC16... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.5300 / $2.6987 | Buy Now |
DISTI #
511-STPSC16H065AW
|
Mouser Electronics | SiC Schottky Diodes 650 V, 16 A Single High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 365 |
|
$2.5300 / $3.5300 | Buy Now |
|
STMicroelectronics | 650 V, 16 A Single High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 365 |
|
$2.5000 / $3.4600 | Buy Now |
DISTI #
STPSC16H065AW
|
Avnet Silica | Diode SiC Schottky 650V 16A 3Pin TO247 Tube (Alt: STPSC16H065AW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPSC16H065AW
|
EBV Elektronik | Diode SiC Schottky 650V 16A 3Pin TO247 Tube (Alt: STPSC16H065AW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC16H065AW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC16H065AW
STMicroelectronics
650 V, 16 A Single High Surge Silicon Carbide Power Schottky Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Date Of Intro | 2018-10-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 105 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 140 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout for the STPSC16H065AW in the application note AN5042, which includes guidelines for thermal vias, copper thickness, and component placement to minimize thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device within its specified temperature range.
The maximum allowed voltage on the gate driver output of the STPSC16H065AW is dependent on the specific application and the voltage rating of the external components. However, as a general rule, the output voltage should not exceed the maximum voltage rating of the device, which is 650V in this case.
To protect the STPSC16H065AW from overcurrent and overvoltage conditions, consider implementing overcurrent protection (OCP) and overvoltage protection (OVP) circuits. These can be achieved using external components such as fuses, current sensors, and voltage supervisors, or by using dedicated ICs that provide these protection features.
The recommended gate resistance value for optimal switching performance of the STPSC16H065AW depends on the specific application and the switching frequency. As a general guideline, a gate resistance value between 1 ohm and 10 ohm is recommended, but it's essential to consult the application note AN5042 for more detailed information and to perform simulations to determine the optimal value for your specific design.