-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10308-5-ND
|
DigiKey | DIODE SIL CARB 600V 12A TO220AC Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STPSC1206D
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 600 V, 12 A, 12 nC, TO-220AC, 2 Pins - Rail/Tube (Alt: STPSC1206D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STPSC1206D
|
Mouser Electronics | Schottky Diodes & Rectifiers 12A 600V 12nC Schottky Carbide RoHS: Compliant | 970 |
|
$2.8100 / $5.6100 | Buy Now |
|
Future Electronics | STPSC1206 Series 600 V 12 A Power Schottky Silicon Carbide Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$4.8000 / $5.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.6727 / $3.5840 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 12A, 600V V(RRM), SILICON CARBIDE, TO-220AC | 80 |
|
$2.4000 / $4.8000 | Buy Now |
DISTI #
STPSC1206D
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 12A, TO220AC, tube Min Qty: 1 | 32 |
|
$4.4700 / $6.2600 | Buy Now |
|
ComSIT USA | 600 V POWER SCHOTTKY SILICON CARBIDE DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC RoHS: Compliant | Europe - 350 |
|
RFQ | |
DISTI #
SMC-STPSC1206D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2000 |
|
RFQ | |
DISTI #
STPSC1206D
|
Avnet Silica | Silicon Carbide Schottky Diode, Single, 600 V, 12 A, 12 nC, TO-220AC, 2 Pins (Alt: STPSC1206D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 2250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC1206D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC1206D
STMicroelectronics
600 V power Schottky silicon carbide diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |