-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2804
|
Newark | Sic Diode, Single, 650V, 12A, To220Ac Rohs Compliant: Yes |Stmicroelectronics STPSC12065D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.5900 / $3.8700 | Buy Now |
DISTI #
497-STPSC12065D-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
932 In Stock |
|
$1.6129 / $3.4500 | Buy Now |
DISTI #
STPSC12065D
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 12 A, 36 nC, TO-220AC, 2 Pins - Bulk (Alt: STPSC12065D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6838 / $1.9161 | Buy Now |
DISTI #
511-STPSC12065D
|
Mouser Electronics | Schottky Diodes & Rectifiers 650 V power Schottky silicon carbide diode RoHS: Compliant | 1138 |
|
$1.5900 / $3.2600 | Buy Now |
|
STMicroelectronics | 650 V power Schottky silicon carbide diode RoHS: Compliant Min Qty: 1 | 1138 |
|
$1.8700 / $3.2000 | Buy Now |
|
Future Electronics | STPSC12065 Series 650 V 12 A Through Hole Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6300 / $1.7700 | Buy Now |
|
Future Electronics | STPSC12065 Series 650 V 12 A Through Hole Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6300 / $1.7700 | Buy Now |
|
Future Electronics | STPSC12065 Series 650 V 12 A Through Hole Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Tube | 0Tube |
|
$1.6300 / $1.8500 | Buy Now |
|
Future Electronics | STPSC12065 Series 650 V 12 A Through Hole Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.6300 / $1.9500 | Buy Now |
DISTI #
STPSC12065D
|
TME | Diode: Schottky rectifying, THT, 650V, 12A, TO220AC, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$2.7800 / $4.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC12065D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC12065D
STMicroelectronics
650 V power Schottky silicon carbide diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPSC12065D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC12065D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC12065DY | Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode | STMicroelectronics | STPSC12065D vs STPSC12065DY |