-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 650V tandem, 10 A High Surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC10TH13TI by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2376482
|
Farnell | DIODE, SIC, 10A, 650V, TO220AB RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 73 |
|
$4.3842 / $6.8593 | Buy Now |
DISTI #
497-14197-5-ND
|
DigiKey | DIODE ARRAY SIC 650V 10A TO220AB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
754 In Stock |
|
$3.5544 / $6.6400 | Buy Now |
DISTI #
STPSC10TH13TI
|
Avnet Americas | Silicon Carbide Schottky Diode, 650V Series, Dual Series, 650 V, 10 A, 28.5 nC, TO-220AB - Rail/Tube... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube |
2000 |
|
$3.5544 / $3.7913 | Buy Now |
DISTI #
511-STPSC10TH13TI
|
Mouser Electronics | SiC Schottky Diodes Dual 650V Pwr Schtky Silicn Carbide Diode | 1002 |
|
$3.5500 / $6.5700 | Buy Now |
DISTI #
V36:1790_06565351
|
Arrow Electronics | Diode Schottky 650V 10A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Date Code: 2337 | Americas - 5000 |
|
$3.4060 | Buy Now |
|
STMicroelectronics | 2 x 650V tandem, 10 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 1002 |
|
$3.4900 / $6.4400 | Buy Now |
DISTI #
83687689
|
Verical | Diode Schottky 650V 10A 3-Pin(3+Tab) TO-220AB Insulated Tube Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 5000 |
|
$3.4060 | Buy Now |
DISTI #
STPSC10TH13TI
|
TME | Diode: Schottky rectifying, THT, 650V, 10A, TO220AB, Ufmax: 2.5V Min Qty: 1 | 0 |
|
$5.8600 / $8.5800 | RFQ |
DISTI #
STPSC10TH13TI
|
Avnet Silica | Silicon Carbide Schottky Diode 650V Series Dual Series 650 V 10 A 285 nC TO220AB (Alt: STPSC10TH13TI... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
DISTI #
STPSC10TH13TI
|
EBV Elektronik | Silicon Carbide Schottky Diode 650V Series Dual Series 650 V 10 A 285 nC TO220AB (Alt: STPSC10TH13TI... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC10TH13TI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10TH13TI
STMicroelectronics
2 x 650V tandem, 10 A High Surge Silicon Carbide Power Schottky Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPSC10TH13TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC10TH13TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTI206FTD | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, | STPSC10TH13TI vs LTI206FTD |
The recommended operating voltage range for the STPSC10TH13TI is 3.3V to 5.5V.
To ensure proper power-on, the VCC pin should be powered up before the VDD pin, and the VCC pin should be powered down after the VDD pin.
The maximum current rating for the STPSC10TH13TI is 100mA.
The STPSC10TH13TI has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device.
A good PCB layout for the STPSC10TH13TI should minimize signal traces, use a solid ground plane, and keep power and ground pins as close as possible.