-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1200 V, 10 A Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4551
|
Newark | Rectifier |Stmicroelectronics STPSC10H12DY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17244-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
867 In Stock |
|
$2.5547 / $5.2500 | Buy Now |
DISTI #
STPSC10H12DY
|
Avnet Americas | Automotive Grade Power Schottky Silicon Carbide Diode 1200V 10A 2-Pin TO-22AC Tube - Rail/Tube (Alt: STPSC10H12DY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.5588 / $2.9118 | Buy Now |
DISTI #
511-STPSC10H12DY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 1200 V, 10 A Silicon Carbide Power Schottky Diode RoHS: Compliant | 250 |
|
$2.5500 / $5.2400 | Buy Now |
|
STMicroelectronics | Automotive 1200 V, 10 A Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 250 |
|
$3.1000 / $5.1400 | Buy Now |
|
Future Electronics | Automotive 1200 V 10 A Flange Mount SiC Power Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$2.6600 | Buy Now |
|
Future Electronics | Automotive 1200 V 10 A Flange Mount SiC Power Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$2.6600 | Buy Now |
|
Future Electronics | Automotive 1200 V 10 A Flange Mount SiC Power Schottky Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$2.6600 / $3.0600 | Buy Now |
DISTI #
STPSC10H12DY
|
TME | Diode: Schottky rectifying, THT, 1.2kV, 10A, TO220AC, tube Min Qty: 1 | 0 |
|
$5.9000 / $8.6700 | RFQ |
DISTI #
STPSC10H12DY
|
Avnet Silica | Automotive Grade Power Schottky Silicon Carbide Diode 1200V 10A 2-Pin TO-22AC Tube (Alt: STPSC10H12DY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC10H12DY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10H12DY
STMicroelectronics
Automotive 1200 V, 10 A Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 2017-01-30 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 60 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |