-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 10 A High Surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0781
|
Newark | Sic Schottky Diode, 1.2Kv, 10A, To-220Ac, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:10A, Total Capacitive Charge Qc:57Nc, Diode Case Style:To-220Ac, No. Of Rohs Compliant: Yes |Stmicroelectronics STPSC10H12D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.7800 / $7.4900 | Buy Now |
DISTI #
497-16955-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
990 In Stock |
|
$3.0593 / $6.2800 | Buy Now |
DISTI #
STPSC10H12D
|
Avnet Americas | Diode Schottky 1200V 10A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STPSC10H12D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.0643 / $3.4869 | Buy Now |
DISTI #
511-STPSC10H12D
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200 V, 10 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant | 0 |
|
$3.0500 / $6.2800 | Order Now |
|
STMicroelectronics | 1200 V, 10 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7200 / $6.1500 | Buy Now |
|
Future Electronics | STPSC10H12 Series 1200 V 10 A Power Schottky Silicon Carbide Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1000Tube |
|
$3.4200 / $3.7000 | Buy Now |
|
Future Electronics | STPSC10H12 Series 1200 V 10 A Power Schottky Silicon Carbide Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.4200 / $3.7000 | Buy Now |
|
Future Electronics | STPSC10H12 Series 1200 V 10 A Power Schottky Silicon Carbide Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.4200 / $3.7000 | Buy Now |
|
Future Electronics | STPSC10H12 Series 1200 V 10 A Power Schottky Silicon Carbide Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.4200 / $4.1100 | Buy Now |
DISTI #
STPSC10H12D
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 10A, TO220AC, tube Min Qty: 1 | 0 |
|
$4.0600 / $5.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC10H12D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10H12D
STMicroelectronics
1200 V, 10 A High Surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 60 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPSC10H12D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC10H12D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC10H12DY | Automotive 1200 V, 10 A Silicon Carbide Power Schottky Diode | STMicroelectronics | STPSC10H12D vs STPSC10H12DY |