-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V, 10 A High Surge Silicon Carbide Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6944
|
Newark | Rectifier, Sic Schottky, 650V, 10A, To-252-3, Product Range:650V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:10A, Total Capacitive Charge:28.5Nc, Diode Case Style:To-252 (Dpak) Rohs Compliant: Yes |Stmicroelectronics STPSC10H065B-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13450-1-ND
|
DigiKey | DIODE SIL CARBIDE 650V 10A DPAK Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14771 In Stock |
|
$1.5573 / $3.3300 | Buy Now |
DISTI #
STPSC10H065B-TR
|
Avnet Americas | Diode Schottky 650V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STPSC10H065B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.7379 / $1.8126 | Buy Now |
DISTI #
511-STPSC10H065B-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 650 V 10A Schottky silicon carbide DPAK RoHS: Compliant | 2255 |
|
$1.5500 / $3.3300 | Buy Now |
|
STMicroelectronics | 650 V, 10 A High Surge Silicon Carbide Power Schottky Diode RoHS: Compliant Min Qty: 1 | 2255 |
|
$1.9700 / $3.2600 | Buy Now |
|
Future Electronics | STPSC10H065 Series 650 V 10 A Power Schottky Silicon Carbide Diode -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Future Electronics | STPSC10H065 Series 650 V 10 A Power Schottky Silicon Carbide Diode -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
DISTI #
STPSC10H065B-TR
|
Avnet Americas | Diode Schottky 650V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STPSC10H065B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.7379 / $1.8126 | Buy Now |
DISTI #
STPSC10H065B-TR
|
Avnet Silica | Diode Schottky 650V 10A 3-Pin(2+Tab) DPAK T/R (Alt: STPSC10H065B-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 650V 10A DPAK | 2910 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC10H065B-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10H065B-TR
STMicroelectronics
650 V, 10 A High Surge Silicon Carbide Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPSC10H065B-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC10H065B-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC10H065G-TR | 650 V, 10 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | STPSC10H065B-TR vs STPSC10H065G-TR |