-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9941
|
Newark | Rectifier |Stmicroelectronics STPSC10065G2-TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STPSC10065G2-TRCT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1220 In Stock |
|
$1.5119 / $4.3600 | Buy Now |
DISTI #
STPSC10065G2-TR
|
Avnet Americas | Diode SiC Schottky 650V 10A 3-Pin D2PAK T/R - Tape and Reel (Alt: STPSC10065G2-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4662 / $1.6044 | Buy Now |
DISTI #
511-STPSC10065G2-TR
|
Mouser Electronics | SiC Schottky Diodes 650 V power Schottky silicon carbide diode RoHS: Compliant | 1807 |
|
$1.5000 / $3.7100 | Buy Now |
|
STMicroelectronics | 650 V power Schottky silicon carbide diode RoHS: Compliant Min Qty: 1 | 1807 |
|
$1.9100 / $3.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks | 0 |
|
$1.5100 | Buy Now |
DISTI #
STPSC10065G2-TR
|
Avnet Silica | Diode SiC Schottky 650V 10A 3-Pin D2PAK T/R (Alt: STPSC10065G2-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
STPSC10065G2-TR
|
EBV Elektronik | Diode SiC Schottky 650V 10A 3-Pin D2PAK T/R (Alt: STPSC10065G2-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC10065G2-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10065G2-TR
STMicroelectronics
650 V power Schottky silicon carbide diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAKHV-3/2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SNUBBER DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 48 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-60664-1 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 130 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |