-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 650 V, 10 A SiC Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC10065DY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7602
|
Newark | Sic Schottky Diode, 650V, 10A, To-220Ac, Product Range:-, Diode Configuration:Single, Repetitive ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$2.4400 / $4.6700 | Buy Now |
DISTI #
497-17697-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1012 In Stock |
|
$1.4825 / $4.2800 | Buy Now |
DISTI #
STPSC10065DY
|
Avnet Americas | Diode SiC Schottky 650V 10A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STPSC10065DY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.4825 / $1.5813 | Buy Now |
DISTI #
511-STPSC10065DY
|
Mouser Electronics | SiC Schottky Diodes Automotive 650 V, 10 A SiC Power Schottky Diode RoHS: Compliant | 2652 |
|
$1.4800 / $3.8400 | Buy Now |
DISTI #
V36:1790_19103356
|
Arrow Electronics | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2411 | Americas - 2000 |
|
$1.4990 / $3.7640 | Buy Now |
|
STMicroelectronics | Automotive 650 V, 10 A SiC Power Schottky Diode RoHS: Compliant Min Qty: 1 | 2652 |
|
$1.5800 / $3.9200 | Buy Now |
DISTI #
87991220
|
Verical | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220AC Tube Automotive AEC-Q101 Min Qty: 4 Package Multiple: 1 Date Code: 2411 | Americas - 2000 |
|
$3.7640 | Buy Now |
DISTI #
STPSC10065DY
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10A, TO220AC, tube Min Qty: 1 | 0 |
|
$1.8300 / $2.9800 | RFQ |
DISTI #
STPSC10065DY
|
IBS Electronics | STPSC10065DY by STMicroelectronics is a 650V, 10A automotive-grade Schottky diode in a TO-220AC pack... more Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.9551 / $2.0482 | Buy Now |
DISTI #
STPSC10065DY
|
Avnet Silica | (Alt: STPSC10065DY) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC10065DY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10065DY
STMicroelectronics
Automotive 650 V, 10 A SiC Power Schottky Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 39 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 130 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating temperature range for the STPSC10065DY is -40°C to 125°C.
To ensure reliability, it's essential to follow the recommended thermal design and layout guidelines, and to implement adequate heat sinking and thermal management measures.
The maximum allowable power dissipation for the STPSC10065DY is 2.5 W, and it's essential to ensure that the device operates within this limit to prevent overheating and damage.
To handle the ESD sensitivity of the STPSC10065DY, it's crucial to follow proper ESD handling and storage procedures, and to implement ESD protection measures in the design.
For optimal performance and reliability, it's recommended to follow the recommended PCB layout guidelines, including minimizing trace lengths, using a solid ground plane, and ensuring adequate decoupling and bypassing.