-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC10065D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2425
|
Newark | Sic Schottky Diode, 650V, 10A, To-220Ac, Product Range:-, Diode Configuration:Single, Repetitive ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2194 |
|
$1.8200 / $1.9800 | Buy Now |
DISTI #
497-17624-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220AC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
538 In Stock |
|
$1.3441 / $3.9800 | Buy Now |
DISTI #
STPSC10065D
|
Avnet Americas | Diode SiC Schottky 650V 10A 2-Pin TO-220AC Tube - Trays (Alt: STPSC10065D) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray |
1000 |
|
$1.3441 / $1.4337 | Buy Now |
DISTI #
STPSC10065D
|
Avnet Americas | Diode SiC Schottky 650V 10A 2-Pin TO-220AC Tube - Trays (Alt: STPSC10065D) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray |
1000 |
|
$1.3441 / $1.4337 | Buy Now |
DISTI #
38AC2425
|
Avnet Americas | Diode SiC Schottky 650V 10A 2-Pin TO-220AC Tube - Bulk (Alt: 38AC2425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk |
534 Partner Stock |
|
$2.1300 / $3.3300 | Buy Now |
DISTI #
38AC2425
|
Avnet Americas | Diode SiC Schottky 650V 10A 2-Pin TO-220AC Tube - Bulk (Alt: 38AC2425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk |
534 Partner Stock |
|
$2.1300 / $3.3300 | Buy Now |
DISTI #
511-STPSC10065D
|
Mouser Electronics | SiC Schottky Diodes 650 V power Schottky silicon carbide diode RoHS: Compliant | 667 |
|
$1.3400 / $3.6100 | Buy Now |
DISTI #
V99:2348_18691819
|
Arrow Electronics | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 4 |
|
$1.1044 | Buy Now |
|
STMicroelectronics | 650 V power Schottky silicon carbide diode RoHS: Compliant Min Qty: 1 | 617 |
|
$1.4800 / $3.5400 | Buy Now |
DISTI #
79925479
|
Verical | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 26 Package Multiple: 1 | Americas - 534 |
|
$2.6158 / $2.9841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC10065D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC10065D
STMicroelectronics
650 V power Schottky silicon carbide diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 39 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 130 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPSC10065D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC10065D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPSC10H065DI | STMicroelectronics | $2.8755 | 650 V, 10 A High Surge Silicon Carbide Power Schottky Diode | STPSC10065D vs STPSC10H065DI |
STPSC10H065D | STMicroelectronics | $2.2495 | 650 V, 10 A High Surge Silicon Carbide Power Schottky Diode | STPSC10065D vs STPSC10H065D |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device is recommended for optimal thermal performance. The thermal vias should be connected to the ground plane to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, the device should be operated within the specified junction temperature range (TJ) of -40°C to 150°C.
The recommended input capacitor value is 10uF to 22uF, and the type should be a low-ESR ceramic capacitor (X5R or X7R dielectric) to ensure stable operation and minimize voltage ripple.
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
The recommended output capacitor type is a low-ESR ceramic capacitor (X5R or X7R dielectric) with a value of 10uF to 22uF. This ensures stable operation and minimizes voltage ripple.