-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 8A TO-220 D2PAK Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS8H100FP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9604
|
Newark | Schottky Rect, Single, 100V, To-220Fpac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2232 |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
497-12676-5-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
623 In Stock |
|
$0.3065 / $1.0800 | Buy Now |
DISTI #
STPS8H100FP
|
Avnet Americas | Diode Schottky 100V 8A 2-Pin(2+Tab) TO-220FPAC Tube - Rail/Tube (Alt: STPS8H100FP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6238 / $0.6653 | Buy Now |
DISTI #
511-STPS8H100FP
|
Mouser Electronics | Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER | 550 |
|
$0.3060 / $1.0700 | Buy Now |
DISTI #
E02:0323_00211854
|
Arrow Electronics | Diode Schottky 100V 8A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2508 | Europe - 2815 |
|
$0.2816 / $0.8800 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 550 |
|
$0.3900 / $1.0500 | Buy Now |
|
Future Electronics | STPS8H100 Series 100 V 8 A Flange Mount Power Schottky Rectifier - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube |
156 Tube |
|
$0.2650 / $0.2950 | Buy Now |
|
Future Electronics | STPS8H100 Series 100 V 8 A Flange Mount Power Schottky Rectifier - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.2650 / $0.2750 | Buy Now |
|
Future Electronics | STPS8H100 Series 100 V 8 A Flange Mount Power Schottky Rectifier - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
88037211
|
Verical | Diode Schottky 100V 8A 2-Pin(2+Tab) TO-220FPAC Tube Min Qty: 22 Package Multiple: 1 | Americas - 2794 |
|
$0.4598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS8H100FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS8H100FP
STMicroelectronics
100 V, 8A TO-220 D2PAK Power Schottky rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FPAC, FULL PACK-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STPS8H100FP is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
The maximum voltage that can be applied to the STPS8H100FP is 100V, but it's recommended to operate within the specified voltage range to ensure reliability and performance.
To protect the STPS8H100FP from overvoltage and overcurrent, it's recommended to use a voltage regulator, overvoltage protection (OVP) circuit, and overcurrent protection (OCP) circuit, such as a fuse or a current-limiting resistor.
The recommended PCB layout and thermal design for the STPS8H100FP involves using a multi-layer PCB with a solid ground plane, placing the device near a heat sink or thermal interface material, and ensuring good thermal conductivity between the device and the heat sink.