-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 8A TO-220 D2PAK Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7236
|
Newark | Rectifier Diode, Single, 100 V, 8 A, To-220Ac, 2, 580 Mv Rohs Compliant: Yes |Stmicroelectronics STPS8H100D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2755 |
|
$0.4110 / $0.9220 | Buy Now |
DISTI #
497-STPS8H100D-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1919 In Stock |
|
$0.3362 / $1.4500 | Buy Now |
DISTI #
STPS8H100D
|
Avnet Americas | Diode Schottky 100V 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPS8H100D) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2905 / $0.3108 | Buy Now |
DISTI #
511-STPS8H100D
|
Mouser Electronics | Schottky Diodes & Rectifiers 8.0 Amp 100 Volt RoHS: Compliant | 1500 |
|
$0.3360 / $0.9700 | Buy Now |
DISTI #
E02:0323_00211851
|
Arrow Electronics | Diode Schottky 100V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2441 | Europe - 40025 |
|
$0.3030 / $0.9481 | Buy Now |
DISTI #
V36:1790_06565335
|
Arrow Electronics | Diode Schottky 100V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2427 | Americas - 8600 |
|
$0.3097 / $0.3444 | Buy Now |
DISTI #
E54:1762_06545178
|
Arrow Electronics | Diode Schottky 100V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2429 | Europe - 783 |
|
$0.3097 / $0.9311 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1500 |
|
$0.4200 / $0.9500 | Buy Now |
|
Future Electronics | STPS8H Series 8 A 0.58 V Schottky Rectifier Flange Mount - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 95300Tube |
|
$0.3200 / $0.3800 | Buy Now |
|
Future Electronics | STPS8H Series 8 A 0.58 V Schottky Rectifier Flange Mount - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 1585Tube |
|
$0.3300 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS8H100D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS8H100D
STMicroelectronics
100 V, 8A TO-220 D2PAK Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.81 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS8H100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS8H100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8TQ080GSTRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS8H100D vs VS-8TQ080GSTRRPBF |
8TQ080PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS8H100D vs 8TQ080PBF |
VS-8TQ100PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS8H100D vs VS-8TQ100PBF |
VS-8TQ080-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS8H100D vs VS-8TQ080-N3 |
VS-8TQ100PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS8H100D vs VS-8TQ100PBF |
8TQ080 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS8H100D vs 8TQ080 |
VS-8TQ080PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | STPS8H100D vs VS-8TQ080PBF |
8TQ080 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS8H100D vs 8TQ080 |
VS-8TQ080GSTRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | STPS8H100D vs VS-8TQ080GSTRLPBF |
VS-8TQ080PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | STPS8H100D vs VS-8TQ080PBF |