-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 80 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS80170CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3660
|
Newark | Schottky Rectifier, 170V, 80A, To-247, Repetitive Peak Reverse Voltage:170V, Average Forward Curre... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4922 |
|
$3.1200 / $3.4100 | Buy Now |
DISTI #
497-4815-5-ND
|
DigiKey | DIODE ARR SCHOT 170V 40A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
365 In Stock |
|
$2.3068 / $4.7600 | Buy Now |
DISTI #
STPS80170CW
|
Avnet Americas | Schottky Rectifier, 170 V, 80 A, Dual Common Cathode, TO-247, 3 Pins, 840 mV - Rail/Tube (Alt: STPS8... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$2.3068 / $2.4605 | Buy Now |
DISTI #
511-STPS80170CW
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER RoHS: Compliant | 6 |
|
$2.3000 / $4.7100 | Buy Now |
DISTI #
V36:1790_06565330
|
Arrow Electronics | Diode Schottky 170V 80A 3-Pin(3+Tab) TO-247 Tube Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks Date Code: 2434 | Americas - 6000 |
|
$2.2500 | Buy Now |
DISTI #
E02:0323_00209505
|
Arrow Electronics | Diode Schottky 170V 80A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2512 | Europe - 5905 |
|
$2.2823 / $4.6816 | Buy Now |
DISTI #
E54:1762_16520503
|
Arrow Electronics | Diode Schottky 170V 80A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2330 | Europe - 330 |
|
$2.1870 / $3.1800 | Buy Now |
|
STMicroelectronics | 170 V, 80 A dual Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 6 |
|
$2.3400 / $4.5600 | Buy Now |
|
Future Electronics | STPS80170C Series Dual 170 V 500 A Through Hole Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 601 Package Multiple: 30 Lead time: 45 Weeks Container: Tube |
1 Tube |
|
$2.1000 / $2.2600 | Buy Now |
|
Future Electronics | STPS80170C Series Dual 170 V 500 A Through Hole Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 45 Weeks Container: Tube |
0 Tube |
|
$2.1000 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS80170CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS80170CW
STMicroelectronics
170 V, 80 A dual Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247LL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating voltage range for the STPS80170CW is 4.5V to 5.5V.
To ensure proper power-on, the STPS80170CW requires a power-on reset (POR) circuit to ensure that the internal voltage regulator is enabled and the device is properly initialized.
The maximum current rating for the STPS80170CW is 1A, but it's recommended to limit the current to 500mA for reliable operation.
To handle thermal management, ensure good thermal conductivity between the device and the PCB, and consider using a heat sink or thermal pad to dissipate heat.
For optimal performance, follow a 4-layer PCB stack-up with a solid ground plane, and ensure that the device is placed near the power supply and decoupling capacitors.