-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 6 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS640CB-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7002
|
Newark | Schottky Rectifier, 40V, 3A, To-252 Rohs Compliant: Yes |Stmicroelectronics STPS640CB-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2208 |
|
$0.3690 / $0.7770 | Buy Now |
DISTI #
497-8039-1-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 40V 3A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3497 In Stock |
|
$0.1812 / $0.7500 | Buy Now |
DISTI #
STPS640CB-TR
|
Avnet Americas | Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STPS640CB-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1597 / $0.3131 | Buy Now |
DISTI #
STPS640CB-TR
|
Avnet Americas | Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STPS640CB-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2931 / $0.3127 | Buy Now |
DISTI #
511-STPS640CB-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X3 Amp 40 Volt RoHS: Compliant | 5490 |
|
$0.1860 / $0.7400 | Buy Now |
DISTI #
V36:1790_06565322
|
Arrow Electronics | Diode Schottky 40V 3A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2310 | Americas - 10000 |
|
$0.1495 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 5490 |
|
$0.2800 / $0.7300 | Buy Now |
|
Future Electronics | STPS640C Series 40 V 3 A Flange Mount Power Schottky Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.1730 / $0.1790 | Buy Now |
|
Future Electronics | STPS640C Series 40 V 3 A Flange Mount Power Schottky Rectifier - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.1730 / $0.1790 | Buy Now |
|
Bristol Electronics | 1101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS640CB-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS640CB-TR
STMicroelectronics
40 V, 6 A Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREEWHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS640CB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS640CB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD640CS_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | STPS640CB-TR vs BD640CS_10001 |
SBR640CTT4G | onsemi | $0.6748 | 3A, 40V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2 | STPS640CB-TR vs SBR640CTT4G |
BD640CST/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | STPS640CB-TR vs BD640CST/R13 |
CSHD6-40CTIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | STPS640CB-TR vs CSHD6-40CTIN/LEAD |
SD640CS_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, DPAK-3/2 | STPS640CB-TR vs SD640CS_10001 |
MBRD640CTG | onsemi | $0.2820 | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | STPS640CB-TR vs MBRD640CTG |
BD640CS_S2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, | STPS640CB-TR vs BD640CS_S2_00001 |
BD640CS_L2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252, | STPS640CB-TR vs BD640CS_L2_00001 |
NRVBD640CTG-VF01 | onsemi | Check for Price | Schottky Barrier Rectifier, 40 V, 6.0 A, DPAK-3, 75-TUBE, Automotive Qualified | STPS640CB-TR vs NRVBD640CTG-VF01 |
MBRDH640CTG00TR | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3/2 | STPS640CB-TR vs MBRDH640CTG00TR |