-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 60 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7679
|
Newark | Schottky Rect, Dual, 150V, To-247, Repetitive Peak Reverse Voltage:150V, Average Forward Current:60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-247, No. Of Pins:3Pins, Forward Voltage Max:920Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS61150CW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1163 |
|
$3.7300 / $4.7900 | Buy Now |
DISTI #
24AC0020
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS61150CW Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
497-3219-5-ND
|
DigiKey | DIODE ARR SCHOT 150V 30A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
608 In Stock |
|
$2.3421 / $4.8100 | Buy Now |
DISTI #
STPS61150CW
|
Avnet Americas | Diode Schottky 150V 30A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: STPS61150CW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 600 |
|
$1.9962 / $2.1149 | Buy Now |
DISTI #
511-STPS61150CW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x30 Amp 150 Volt RoHS: Compliant | 224 |
|
$2.2800 / $4.3000 | Buy Now |
DISTI #
V36:1790_06565314
|
Arrow Electronics | Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 2320 | Americas - 75 |
|
$2.1540 / $3.0610 | Buy Now |
|
STMicroelectronics | 150 V, 60 A dual Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 224 |
|
$2.7900 / $4.2100 | Buy Now |
|
Future Electronics | STPS61 Series Dual Center 30 A(x2) 150 V Flange Mount Schottky Rectifier- TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 15740Tube |
|
$2.2500 / $2.6000 | Buy Now |
|
Future Electronics | STPS61 Series Dual Center 30 A(x2) 150 V Flange Mount Schottky Rectifier- TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 780Tube |
|
$2.2200 / $2.4500 | Buy Now |
|
Future Electronics | STPS61 Series Dual Center 30 A(x2) 150 V Flange Mount Schottky Rectifier- TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.2500 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS61150CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS61150CW
STMicroelectronics
150 V, 60 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247LL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |