-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 60 A dual Low Drop Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1798
|
Newark | Rectifier |Stmicroelectronics STPS60L45CW Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-3745-5-ND
|
DigiKey | DIODE ARR SCHOTT 45V 30A TO247-3 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
553 In Stock |
|
$1.2863 / $2.9600 | Buy Now |
DISTI #
STPS60L45CW
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STPS60L45CW) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$1.2985 / $1.4776 | Buy Now |
DISTI #
511-STPS60L45CW
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X30 Amp 45 Volt RoHS: Compliant | 3785 |
|
$1.2400 / $2.0900 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 3785 |
|
$1.4300 / $2.0500 | Buy Now |
|
Future Electronics | STPS60L45CW Series 45 V 30 A Low Drop Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 2010Tube |
|
$1.1900 / $1.3200 | Buy Now |
|
Future Electronics | STPS60L45CW Series 45 V 30 A Low Drop Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.2200 / $1.3600 | Buy Now |
|
Future Electronics | STPS60L45CW Series 45 V 30 A Low Drop Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.2200 / $1.3900 | Buy Now |
|
Future Electronics | STPS60L45CW Series 45 V 30 A Low Drop Power Schottky Rectifier - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.2200 / $1.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 510 |
|
$2.6863 / $6.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS60L45CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS60L45CW
STMicroelectronics
45 V, 60 A dual Low Drop Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | TO-247LL, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |