-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 5 A power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4536
|
Newark | Schottky Rectifier, 100V, 5A, To-277A Rohs Compliant: Yes |Stmicroelectronics STPS5S100SFY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4893 |
|
$0.2930 / $0.7980 | Buy Now |
DISTI #
497-STPS5S100SFYCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3946 In Stock |
|
$0.2110 / $0.7300 | Buy Now |
DISTI #
STPS5S100SFY
|
Avnet Americas | Diode Schottky 100V 5A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS5S100SFY) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 | Buy Now |
DISTI #
511-STPS5S100SFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 5 A power Schottky rectifier RoHS: Compliant | 11653 |
|
$0.2110 / $0.6300 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 5 A power Schottky rectifier RoHS: Compliant Min Qty: 1 | 11653 |
|
$0.3100 / $0.6200 | Buy Now |
|
Future Electronics | Automotive 100 V, 5 A power Schottky rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Future Electronics | Automotive 100 V, 5 A power Schottky rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
DISTI #
STPS5S100SFY
|
Avnet Silica | Diode Schottky 100V 5A 3-Pin TO-277A T/R (Alt: STPS5S100SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
STPS5S100SFY
|
EBV Elektronik | Diode Schottky 100V 5A 3-Pin TO-277A T/R (Alt: STPS5S100SFY) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 100V 5A 820mV5A TO-277A Schottky Barrier Diodes (SBD) ROHS | 71 |
|
$0.2939 / $0.5162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5S100SFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5S100SFY
STMicroelectronics
Automotive 100 V, 5 A power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |