-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 60 V, 5 A SMC Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9602
|
Newark | Schottky Rect, Aec-Q101, 60V, Do-214Ab Rohs Compliant: Yes |Stmicroelectronics STPS5L60SY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2542 |
|
$0.4730 / $1.2900 | Buy Now |
DISTI #
497-13092-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A SMC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3356 In Stock |
|
$0.2238 / $0.6800 | Buy Now |
DISTI #
STPS5L60SY
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin SMC T/R - Tape and Reel (Alt: STPS5L60SY) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2275 | Buy Now |
DISTI #
511-STPS5L60SY
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto pwr Schottky 5A 60V 0.53V VF RoHS: Compliant | 6069 |
|
$0.2230 / $0.6800 | Buy Now |
|
STMicroelectronics | Automotive 60 V, 5 A SMC Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 6069 |
|
$0.4600 / $0.6700 | Buy Now |
|
Future Electronics | STPS5L60Y Series 60 V 5 A Automotive Power Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | STPS5L60Y Series 60 V 5 A Automotive Power Schottky Rectifier - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Ameya Holding Limited | STPS5L60Y Series 60 V 5 A Automotive Power Schottky Rectifier - DO-214AB | 16052 |
|
RFQ | |
DISTI #
STPS5L60SY
|
Avnet Silica | Diode Schottky 60V 5A 2-Pin SMC T/R (Alt: STPS5L60SY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
DISTI #
STPS5L60SY
|
EBV Elektronik | Diode Schottky 60V 5A 2-Pin SMC T/R (Alt: STPS5L60SY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5L60SY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5L60SY
STMicroelectronics
Automotive 60 V, 5 A SMC Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 220 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS5L60SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS5L60SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS5L60S | 60 V, 5 A Low Drop Power Schottky Rectifier | STMicroelectronics | STPS5L60SY vs STPS5L60S |
SS56C-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | STPS5L60SY vs SS56C-HF |