-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 5 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS5L40 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7111
|
Newark | Schottky Rect, Single, 5A, 40V, Do-201Ad, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2557 |
|
$0.1780 / $0.5720 | Buy Now |
DISTI #
497-12672-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO201AD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
841 In Stock |
|
$0.1268 / $0.5200 | Buy Now |
DISTI #
STPS5L40
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: STPS5L40) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3145 / $0.3355 | Buy Now |
DISTI #
511-STPS5L40
|
Mouser Electronics | Schottky Diodes & Rectifiers 5.0 Amp 40 Volt RoHS: Compliant | 5675 |
|
$0.1260 / $0.4700 | Buy Now |
DISTI #
V72:2272_17671534
|
Arrow Electronics | Diode Schottky 40V 5A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1701 Container: Cut Strips | Americas - 1 |
|
$0.2431 | Buy Now |
|
STMicroelectronics | Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 5675 |
|
$0.2800 / $0.4300 | Buy Now |
DISTI #
86029544
|
Verical | Diode Schottky 40V 5A 2-Pin DO-201AD T/R Min Qty: 2143 Package Multiple: 1 Date Code: 2101 | Americas - 2400 |
|
$0.1750 | Buy Now |
|
Rochester Electronics | STPS5L40 - Power Schottky Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 2400 |
|
$0.0868 / $0.1400 | Buy Now |
DISTI #
STPS5L40
|
TME | Diode: Schottky rectifying, THT, 40V, 5A, DO201AD, Ufmax: 0.5V Min Qty: 3 | 0 |
|
$0.1350 / $0.2430 | RFQ |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5L40
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5L40
STMicroelectronics
40 V, 5 A Low Drop Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS5L40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS5L40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS5L40RL | STMicroelectronics | $0.2335 | 40 V, 5 A Low Drop Power Schottky Rectifier | STPS5L40 vs STPS5L40RL |
The recommended operating voltage range for the STPS5L40 is 3.3V to 5.5V, with a typical operating voltage of 5V.
To ensure proper power-on and power-off, it is recommended to follow a power-up sequence of EN (enable) pin first, followed by VIN (input voltage), and then VOUT (output voltage). For power-off, the sequence should be reversed.
The maximum output current capability of the STPS5L40 is 4A, but it can be limited by the input voltage, output voltage, and thermal considerations.
To optimize the layout and placement of the STPS5L40, it is recommended to follow a star-configuration for the input and output capacitors, keep the input and output traces short and wide, and avoid routing sensitive signals near the inductor.
The STPS5L40 has a maximum junction temperature of 150°C. To ensure reliable operation, it is recommended to provide adequate heat sinking, keep the device away from heat sources, and ensure good airflow around the device.